BC025-36-A-0200-0200-0250-L-G vs 2215-2X22GS feature comparison

BC025-36-A-0200-0200-0250-L-G Global Connector Technology

Buy Now Datasheet

2215-2X22GS Oupiin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +105C Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2023-06-14
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.22
Body Breadth 0.05 inch 0.135 inch
Body Depth 0.098 inch 0.045 inch
Body Length 1.417 inch 1.1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 300VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Mating Contact Pitch 0.039 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 5u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Length 0.079 inch 0.09 inch
Terminal Pitch 0.9906 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 44
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
JESD-609 Code e4
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 1.27 mm

Compare BC025-36-A-0200-0200-0250-L-G with alternatives

Compare 2215-2X22GS with alternatives