2215-2X22GS
vs
BC025-36-A-0250-0250-0400-L-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
OUPIIN AMERICA INC
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.135 inch
|
0.05 inch
|
Body Depth |
0.045 inch
|
0.157 inch
|
Body Length |
1.1 inch
|
1.417 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.05 inch
|
0.039 inch
|
Mating Contact Row Spacing |
0.05 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
2
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.27 mm
|
|
Plating Thickness |
5u inch
|
FLASH inch
|
Rated Current (Signal) |
1 A
|
1 A
|
Terminal Length |
0.09 inch
|
0.098 inch
|
Terminal Pitch |
1.27 mm
|
0.9906 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
44
|
36
|
Base Number Matches |
1
|
1
|
Dielectric Withstanding Voltage |
|
300VAC V
|
Durability |
|
100 Cycles
|
Reference Standard |
|
UL
|
|
|
|
Compare 2215-2X22GS with alternatives
Compare BC025-36-A-0250-0250-0400-L-G with alternatives