Part Details for 2215-2X22GS by Oupiin
Overview of 2215-2X22GS by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 | |
MSS6122-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for 2215-2X22GS
2215-2X22GS CAD Models
2215-2X22GS Part Data Attributes
|
2215-2X22GS
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2215-2X22GS
Oupiin
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.045 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 2215-2X22GS
This table gives cross-reference parts and alternative options found for 2215-2X22GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2215-2X22GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025-36-A-0250-0200-0250-L-E | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0250-0200-0250-L-E |
BC025-36-A-0200-0200-0250-L-G | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0200-0200-0250-L-G |
BC025-36-A-0200-0250-0250-L-G | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0200-0250-0250-L-G |
BC025-36-A-0200-0200-0250-L-D | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0200-0200-0250-L-D |
BC025-36-A-0200-0200-0400-L-G | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0200-0200-0400-L-G |
BC025-36-A-0250-0200-0250-L-G | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0250-0200-0250-L-G |
BC025-36-A-0250-0250-0400-L-G | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0250-0250-0400-L-G |
BC025-36-A-0200-0200-0400-L-E | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0200-0200-0400-L-E |
BC025-36-A-0250-0200-0400-L-G | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0250-0200-0400-L-G |
BC025-36-A-0250-0250-0250-L-D | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | 2215-2X22GS vs BC025-36-A-0250-0250-0250-L-D |