BBY51-07
vs
MV1626
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MOTOROLA INC
Part Package Code
SOT-143
Package Description
SOT-143, 4 PIN
O-PALF-W2
Pin Count
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
7 V
20 V
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
Diode Cap Tolerance
11.11%
Diode Capacitance Ratio-Min
1.55
2
Diode Capacitance-Nom
5.3 pF
12 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G4
O-PALF-W2
JESD-609 Code
e0
e0
Number of Elements
2
1
Number of Terminals
4
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
7 V
20 V
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Variable Capacitance Diode Classification
HYPERABRUPT
ABRUPT
Base Number Matches
2
12
Additional Feature
HIGH Q
Case Connection
ISOLATED
Frequency Band
ULTRA HIGH FREQUENCY
JEDEC-95 Code
DO-204AA
Operating Temperature-Max
125 °C
Power Dissipation-Max
0.4 W
Quality Factor-Min
300
Reverse Current-Max
0.1 µA
Reverse Test Voltage
15 V
Compare BBY51-07 with alternatives
Compare MV1626 with alternatives