MV1626
vs
BB148,135
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Package Description
O-PALF-W2
R-PDSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Additional Feature
HIGH Q
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Breakdown Voltage-Min
20 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
2
14.5
Diode Capacitance-Nom
12 pF
39.3 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-PALF-W2
R-PDSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Not Qualified
Quality Factor-Min
300
Rep Pk Reverse Voltage-Max
20 V
30 V
Reverse Current-Max
0.1 µA
0.01 µA
Reverse Test Voltage
15 V
30 V
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
12
1
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD323
Operating Temperature-Min
-55 °C
Compare MV1626 with alternatives
Compare BB148,135 with alternatives
BB148,135 vs BB148,115
BB148,135 vs BB148/T3
BB148,135 vs ZMV933A
BB148,135 vs BB143T/R
BB148,135 vs JDV2S14E
BB148,135 vs NTE612
BB148,135 vs BB721S
BB148,135 vs HVU417C
BB148,135 vs HVU308A