BBY51-07 vs HVU308A feature comparison

BBY51-07 Siemens

Buy Now Datasheet

HVU308A Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G HITACHI LTD
Package Description R-PDSO-G4 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 7 V 35 V
Configuration SEPARATE, 2 ELEMENTS SINGLE
Diode Capacitance Ratio-Min 1.55 7.12
Diode Capacitance-Nom 5.3 pF 14.8 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G4 R-PDSO-G2
Number of Elements 2 1
Number of Terminals 4 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.01 µA
Reverse Test Voltage 6 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 2
Pin Count 2
Rep Pk Reverse Voltage-Max 35 V

Compare BBY51-07 with alternatives

Compare HVU308A with alternatives