BBY51-07
vs
BB669
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
SOT-143
Package Description
SOT-143, 4 PIN
R-PDSO-G2
Pin Count
4
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
7 V
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
Diode Cap Tolerance
11.11%
9.33%
Diode Capacitance Ratio-Min
1.55
14.5
Diode Capacitance-Nom
5.3 pF
56.5 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G4
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
2
1
Number of Terminals
4
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
7 V
35 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
HYPERABRUPT
ABRUPT
Base Number Matches
2
3
Factory Lead Time
4 Weeks
Additional Feature
CAPACITANCE MATCHED TO 2%
Frequency Band
VERY HIGH FREQUENCY
Moisture Sensitivity Level
1
Compare BBY51-07 with alternatives
Compare BB669 with alternatives