BBPY00201209601Y00 vs BBPY00201209471Y00 feature comparison

BBPY00201209601Y00

Part not found

Search for BBPY00201209601Y00

BBPY00201209471Y00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP
Height 0.9 mm
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 2
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 470 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 2 A
Width 1.25 mm
Base Number Matches 1

Compare BBPY00201209471Y00 with alternatives