CBM201209Y601T vs CBM05YTAG471 feature comparison

CBM201209Y601T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CBM05YTAG471 Viking Tech Corp

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY VIKING TECH CORP
EIA STD PACKAGE SIZE 0805, 2 PIN
unknown unknown
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0805
Chip Bead
0.1 Ω 0.1 Ω
FERRITE CHIP FERRITE CHIP
100 MHz
100 MHz
0.9 mm 0.9 mm
2 mm 2 mm
1 1
2 2
85 °C 125 °C
-40 °C -55 °C
600 OHM Ω 470 OHM Ω
TR TR, 7 INCH
2 A 2 A
1.2 mm 1.25 mm
1 1
e3
SURFACE MOUNT
Tin (Sn) - with Nickel (Ni) barrier

Compare CBM201209Y601T with alternatives

Compare CBM05YTAG471 with alternatives