BBPY00160808221Y00
vs
FB03YTYH301
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
STACKPOLE ELECTRONICS INC
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
220 OHM Ω
|
300 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE AND REEL
|
Rated Current |
2 A
|
2 A
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Factory Lead Time |
|
21 Weeks
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare FB03YTYH301 with alternatives