BB729
vs
JDV2S14E
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ITT SEMICONDUCTOR
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
DELIVERED IN MATCHED SETS
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
12
1.25
Diode Capacitance-Nom
2.4 pF
60.5 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
32 V
10 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
30 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
2
2
Part Package Code
SOD
Package Description
R-PDSO-F2
Pin Count
2
Samacsys Manufacturer
Toshiba
Samacsys Modified On
2024-04-10 08:22:59
Category CO2 Kg
8.5
Diode Cap Tolerance
6.94%
Operating Temperature-Max
125 °C
Compare BB729 with alternatives
Compare JDV2S14E with alternatives