BB664 vs MMBV105GLT1 feature comparison

BB664 Siemens

Buy Now Datasheet

MMBV105GLT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SIEMENS A G LESHAN RADIO CO LTD
Package Description R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 4
Diode Capacitance-Nom 41.8 pF 2.15 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 2 6
Breakdown Voltage-Min 30 V
Quality Factor-Min 250
Rep Pk Reverse Voltage-Max 30 V
Variable Capacitance Diode Classification ABRUPT

Compare BB664 with alternatives

Compare MMBV105GLT1 with alternatives