Part Details for BB664 by Siemens
Overview of BB664 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB664
BB664 CAD Models
BB664 Part Data Attributes:
|
BB664
Siemens
Buy Now
Datasheet
|
Compare Parts:
BB664
Siemens
Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 41.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BB664
This table gives cross-reference parts and alternative options found for BB664. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB664, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC362-E | 45.75pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | BB664 vs HVC362-E |
SMV1236-011 | Variable Capacitance Diode, S Band, 9.2pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | BB664 vs SMV1236-011 |
BB639CE6433 | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon | Siemens | BB664 vs BB639CE6433 |
HVC308AKRF | Variable Capacitance Diode, 35V, Silicon | Hitachi Ltd | BB664 vs HVC308AKRF |
MA4ST340-1146 | VARACTOR DIODE,SINGLE,18.5PF C(T),SOT-323 | TE Connectivity | BB664 vs MA4ST340-1146 |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | BB664 vs BB833E6433 |
BBY57-02W | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt | Siemens | BB664 vs BBY57-02W |
MAVR-000340-1146AT | VARACTOR DIODE,SINGLE,18.5PF C(T),SC-70 | TE Connectivity | BB664 vs MAVR-000340-1146AT |
BB640 | Variable Capacitance Diode, 7.6pF C(T), 30V, Silicon | Siemens | BB664 vs BB640 |
HVC200A | Variable Capacitance Diode, Very High Frequency, 29.75pF C(T), 32V, Silicon, SC-79, 2 PIN | Hitachi Ltd | BB664 vs HVC200A |