BB640 vs 1T359 feature comparison

BB640 Siemens

Buy Now Datasheet

1T359 Sony Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G SONY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 19.5
Diode Capacitance-Nom 7.6 pF 29.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 35 V
Reverse Current-Max 0.01 µA 0.02 µA
Reverse Test Voltage 30 V 28 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Package Description R-PDSO-F2
Pin Count 2
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Operating Temperature-Max 85 °C
Variable Capacitance Diode Classification ABRUPT

Compare BB640 with alternatives

Compare 1T359 with alternatives