1T359 vs ZMV933A feature comparison

1T359 Sony Semiconductor

Buy Now Datasheet

ZMV933A Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP DIODES INC
Package Description R-PDSO-F2 R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 12 V
Configuration SINGLE SINGLE
Diode Capacitance-Nom 29.5 pF 42 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 12 V
Reverse Current-Max 0.02 µA
Reverse Test Voltage 28 V
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY, LOW LEAKAGE CURRENT
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.33 W
Quality Factor-Min 150
Time@Peak Reflow Temperature-Max (s) 30

Compare 1T359 with alternatives

Compare ZMV933A with alternatives