BB515-042F-TA10G
vs
0873814238
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WISE POWER TECH CO LTD
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
PKG EMBOSSED TAPE
|
|
Body Breadth |
0.197 inch
|
|
Body Depth |
0.045 inch
|
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
90 mΩ
|
15 mΩ
|
Dielectric Withstanding Voltage |
150VAC V
|
1400VAC V
|
Insertion Force-Max |
.973 N
|
|
Insulation Resistance |
250000000 Ω
|
1000000000 Ω
|
Insulator Color |
WHITE
|
BLACK
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.02 inch
|
0.079 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.5118 mm
|
|
Plating Thickness |
10u inch
|
2u inch
|
Rated Current (Signal) |
0.5 A
|
1.9 A
|
Terminal Pitch |
0.508 mm
|
2.0066 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
42
|
42
|
Withdrawl Force-Min |
.0556 N
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Board Mounting Option |
|
PEG
|
Contact Finish Termination |
|
TIN
|
Durability |
|
25 Cycles
|
Filter Feature |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL, CSA
|
|
|
|
Compare BB515-042F-TA10G with alternatives
Compare 0873814238 with alternatives