Part Details for BB515-042F-TA10G by Wise Power Tech Co Ltd
Overview of BB515-042F-TA10G by Wise Power Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6473042FI16V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6473042F16V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6473042FP16JV | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Part Details for BB515-042F-TA10G
BB515-042F-TA10G CAD Models
BB515-042F-TA10G Part Data Attributes
|
BB515-042F-TA10G
Wise Power Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BB515-042F-TA10G
Wise Power Tech Co Ltd
Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WISE POWER TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PKG EMBOSSED TAPE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.045 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Dielectric Withstanding Voltage | 150VAC V | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.02 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
Withdrawl Force-Min | .0556 N |
Alternate Parts for BB515-042F-TA10G
This table gives cross-reference parts and alternative options found for BB515-042F-TA10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB515-042F-TA10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
382-66430-7258 | Board Euro Connector, 64 Contact(s), 4 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | BB515-042F-TA10G vs 382-66430-7258 |
0873814238 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | BB515-042F-TA10G vs 0873814238 |
382-66430-9058 | Board Euro Connector, 64 Contact(s), 4 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | BB515-042F-TA10G vs 382-66430-9058 |
0873814265 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | BB515-042F-TA10G vs 0873814265 |
382-66430-7251 | Board Euro Connector, 64 Contact(s), 4 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | BB515-042F-TA10G vs 382-66430-7251 |
382-66430-9051 | Board Euro Connector, 64 Contact(s), 4 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | BB515-042F-TA10G vs 382-66430-9051 |