BB515-042F-TA10G vs 0873814265 feature comparison

BB515-042F-TA10G Wise Power Tech Co Ltd

Buy Now Datasheet

0873814265 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WISE POWER TECH CO LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PKG EMBOSSED TAPE
Body Breadth 0.197 inch
Body Depth 0.045 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 90 mΩ 15 mΩ
Dielectric Withstanding Voltage 150VAC V 1400VAC V
Insertion Force-Max .973 N
Insulation Resistance 250000000 Ω 1000000000 Ω
Insulator Color WHITE BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.02 inch 0.079 inch
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Plating Thickness 10u inch 2u inch
Rated Current (Signal) 0.5 A 1.9 A
Terminal Pitch 0.508 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 42 42
Withdrawl Force-Min .0556 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Termination TIN
Durability 25 Cycles
Filter Feature NO
Mixed Contacts NO
Mounting Option 1 LOCKING
Reference Standard UL, CSA

Compare BB515-042F-TA10G with alternatives

Compare 0873814265 with alternatives