BB215 vs BB833E6327 feature comparison

BB215 YAGEO Corporation

Buy Now Datasheet

BB833E6327 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS INFINEON TECHNOLOGIES AG
Package Description O-LELF-R2 SOD-323, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 7.6 11
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY S BAND
JESD-30 Code O-LELF-R2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-323
Samacsys Manufacturer Infineon
Diode Cap Tolerance 8.11%
Diode Capacitance-Nom 9.3 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 35 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare BB215 with alternatives

Compare BB833E6327 with alternatives