BB215
vs
BB143T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
O-LELF-R2
R-PDSO-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
3% MATCHED SETS AVAILABLE
Breakdown Voltage-Min
30 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
7.6
2.1
Diode Capacitance-Nom
16.5 pF
5.3 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JESD-30 Code
O-LELF-R2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.01 µA
Reverse Test Voltage
28 V
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
FLAT
Terminal Position
END
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
TIN
Compare BB143T/R with alternatives