BB182,115
vs
JDV2S14E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Part Package Code |
SOD
|
SOD
|
Package Description |
ULTRA SMALL, PLASTIC, SC-79, 2 PIN
|
R-PDSO-F2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD523
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.80
|
Samacsys Manufacturer |
NXP
|
Toshiba
|
Additional Feature |
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
|
|
Breakdown Voltage-Min |
32 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
8.77%
|
6.94%
|
Diode Capacitance Ratio-Min |
20.6
|
1.25
|
Diode Capacitance-Nom |
57 pF
|
60.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
VERY HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
35 V
|
10 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
2
|
|
|
|
Compare BB182,115 with alternatives
-
BB182,115 vs 934047500335
-
BB182,115 vs BB182T/R
-
BB182,115 vs 1T359
-
BB182,115 vs ZC930TC
-
BB182,115 vs ZMV933A
-
BB182,115 vs BB143,115
-
BB182,115 vs BB143T/R
-
BB182,115 vs BBY62TRL
-
BB182,115 vs SMV1251-079LF
Compare JDV2S14E with alternatives