BB182,115 vs 934047500335 feature comparison

BB182,115 NXP Semiconductors

Buy Now Datasheet

934047500335 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOD SC-79
Package Description ULTRA SMALL, PLASTIC, SC-79, 2 PIN R-PDSO-F2
Pin Count 2 2
Manufacturer Package Code SOD523
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Samacsys Manufacturer NXP
Additional Feature 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
Breakdown Voltage-Min 32 V 32 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 8.77% 8.77%
Diode Capacitance Ratio-Min 20.6 20.6
Diode Capacitance-Nom 57 pF 57 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Pbfree Code Yes

Compare BB182,115 with alternatives

Compare 934047500335 with alternatives