BB135,135
vs
UZC833ATA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
DIODES INC
Part Package Code
SOD
Package Description
R-PDSO-G2
R-PDSO-G3
Pin Count
2
3
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00
8541.10.00.80
Factory Lead Time
52 Weeks
Samacsys Manufacturer
NXP
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
8.9
5
Diode Capacitance-Nom
19.25 pF
33 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
30 V
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
1
2
Additional Feature
LOW NOISE
Breakdown Voltage-Min
25 V
Diode Cap Tolerance
10%
Power Dissipation-Max
0.33 W
Quality Factor-Min
200
Compare BB135,135 with alternatives
Compare UZC833ATA with alternatives