BB10-PO-070-G-8.00-PP-T/R
vs
0800IDC-05-U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.283 inch
0.063 inch
Body Depth
0.315 inch
0.114 inch
Body Length
1.519 inch
0.22 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
SQ PIN-SKT
Filter Feature
NO
NO
Mating Contact Pitch
0.039 inch
0.031 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
1
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
IDC
Total Number of Contacts
70
5
Base Number Matches
1
1
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
200VAC V
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current (Signal)
0.5 A
Reference Standard
UL
Compare BB10-PO-070-G-8.00-PP-T/R with alternatives
Compare 0800IDC-05-U with alternatives