BB10-PO-070-G-8.00-PP-T/R vs BG230-05-A-N-A feature comparison

BB10-PO-070-G-8.00-PP-T/R Adam Technologies Inc

Buy Now Datasheet

BG230-05-A-N-A Global Connector Technology

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.283 inch 0.098 inch
Body Depth 0.315 inch 0.47 inch
Body Length 1.519 inch 0.52 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC SQ PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.6068 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 70 5
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style SOCKET
Contact Finish Mating AU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE6T
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL
UL Flammability Code 94-V0

Compare BB10-PO-070-G-8.00-PP-T/R with alternatives

Compare BG230-05-A-N-A with alternatives