0800IDC-05-U vs DMZ-05 feature comparison

0800IDC-05-U Ratioplast Electronics

Buy Now Datasheet

DMZ-05 Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RATIOPLAST-ELECTRONICS ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.063 inch 0.236 inch
Body Depth 0.114 inch 0.955 inch
Body Length 0.22 inch 0.58 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 200VAC V 800VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.031 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL UL
Termination Type IDC WIRE
Total Number of Contacts 5 5
Base Number Matches 1 1
Insulator Color BLACK

Compare 0800IDC-05-U with alternatives

Compare DMZ-05 with alternatives