BAW56-T1 vs 1S2836-A feature comparison

BAW56-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1S2836-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD NEC ELECTRONICS CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
JESD-609 Code e6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN BISMUTH
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAW56-T1 with alternatives

Compare 1S2836-A with alternatives