Part Details for BAW56-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BAW56-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAW56-T1
BAW56-T1 CAD Models
BAW56-T1 Part Data Attributes
|
BAW56-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAW56-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56-T1
This table gives cross-reference parts and alternative options found for BAW56-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56-T1 vs BAW56Q-13-F |
BAW56T116 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAW56-T1 vs BAW56T116 |
BAW56 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAW56-T1 vs BAW56 |
BAW56-T | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAW56-T1 vs BAW56-T |
BAW56-V-GS08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAW56-T1 vs BAW56-V-GS08 |
BAW56T,115 | BAV756S; BAW56 series - High-speed switching diodes@en-us SC-75 3-Pin | Nexperia | BAW56-T1 vs BAW56T,115 |
BAW56T-TP | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW56-T1 vs BAW56T-TP |
BAW56LT3 | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAW56-T1 vs BAW56LT3 |
BAW56-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAW56-T1 vs BAW56-GT1 |
BAW56L99Z | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, | Fairchild Semiconductor Corporation | BAW56-T1 vs BAW56L99Z |