1S2836-A vs BAW56W,115 feature comparison

1S2836-A NEC Electronics Group

Buy Now Datasheet

BAW56W,115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NXP SEMICONDUCTORS
Package Description R-PDSO-G3 PLASTIC, SMD, SC-70, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e6 e3
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN BISMUTH TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 2
Rohs Code Yes
Part Package Code SC-70
Manufacturer Package Code SOT323
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Forward Voltage-Max (VF) 1.25 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 90 V
Reverse Current-Max 1 µA

Compare 1S2836-A with alternatives

Compare BAW56W,115 with alternatives