BAV21W_R2_10001
vs
BAV21-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
MICRO COMMERCIAL COMPONENTS
Package Description
SOD-123, 2 PIN
ROHS COMPLIANT, GLASS PACKAGE-2
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
PANJIT
Application
FAST RECOVERY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PDSO-G2
O-LALF-W2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
4 A
1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Power Dissipation-Max
0.41 W
0.5 W
Rep Pk Reverse Voltage-Max
250 V
250 V
Reverse Current-Max
0.1 µA
0.1 µA
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Reverse Test Voltage
200 V
Surface Mount
YES
NO
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
DO-35
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
10
Compare BAV21W_R2_10001 with alternatives
Compare BAV21-TP with alternatives