BAV21W_R2_10001 vs BAV21-035T/R13 feature comparison

BAV21W_R2_10001 PanJit Semiconductor

Buy Now Datasheet

BAV21-035T/R13 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description SOD-123, 2 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer PANJIT
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.41 W
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Reverse Test Voltage 200 V
Surface Mount YES NO
Terminal Finish TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
ECCN Code EAR99
JEDEC-95 Code DO-35

Compare BAV21W_R2_10001 with alternatives

Compare BAV21-035T/R13 with alternatives