BAV21-TP vs BAV21 feature comparison

BAV21-TP Micro Commercial Components

Buy Now Datasheet

BAV21 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2 GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 36
Additional Feature HIGH RELIABILITY

Compare BAV21-TP with alternatives

Compare BAV21 with alternatives