BAV16W vs BAV19W-T1 feature comparison

BAV16W Promax-Johnton Electronic Corporation

Buy Now Datasheet

BAV19W-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code SOD
Package Description PLASTIC, SOD-123, 2 PIN R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD-123
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.41 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.006 µs 0.05 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Category CO2 Kg 8.8
Moisture Sensitivity Level 1
Rep Pk Reverse Voltage-Max 100 V

Compare BAV16W with alternatives

Compare BAV19W-T1 with alternatives