BAV19W-T1
vs
BAV16WS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
SINYORK CO LTD
|
Package Description |
R-PDSO-G2
|
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Output Current-Max |
0.2 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Power Dissipation-Max |
0.41 W
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
0.05 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
3
|
19
|
ECCN Code |
|
EAR99
|
Forward Voltage-Max (VF) |
|
0.855 V
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare BAV19W-T1 with alternatives