BAV16W vs BAV19W-FL feature comparison

BAV16W DC Components Co Ltd

Buy Now Datasheet

BAV19W-FL Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DC COMPONENTS CO LTD FORMOSA MICROSEMI CO LTD
Package Description SOD-123, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.855 V
JESD-30 Code R-PDSO-G2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.006 µs
Reverse Test Voltage 75 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 18 1
ECCN Code EAR99

Compare BAV16W with alternatives

Compare BAV19W-FL with alternatives