BAT54DWL-AL6-R vs BAT54-06 feature comparison

BAT54DWL-AL6-R Unisonic Technologies Co Ltd

Buy Now Datasheet

BAT54-06 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD INFINEON TECHNOLOGIES AG
Package Description R-PDSO-G6 ROHS COMPLIANT PACKAGE-3
Pin Count 6 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SEPARATE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 6 3
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.23 W 0.23 W
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Forward Voltage-Max (VF) 0.24 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V

Compare BAT54DWL-AL6-R with alternatives

Compare BAT54-06 with alternatives