BAT54DWL-AL6-R
vs
BAT54TW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
RECTRON LTD
Package Description
R-PDSO-G6
Pin Count
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Number of Elements
2
3
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.23 W
0.2 W
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
10
Breakdown Voltage-Min
30 V
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
0.6 A
Number of Phases
1
Operating Temperature-Min
-40 °C
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2 µA
Reverse Test Voltage
25 V
Compare BAT54DWL-AL6-R with alternatives