BAT54-06
vs
BAT54V-TP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MICRO COMMERCIAL COMPONENTS CORP
Package Description
ROHS COMPLIANT PACKAGE-3
ROHS COMPLIANT, PLASTIC PACKAGE-6
Pin Count
3
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
1 V
JESD-30 Code
R-PDSO-G3
R-PDSO-F6
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
2
Number of Terminals
3
6
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
0.23 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
1
1
Samacsys Manufacturer
MCC
JESD-609 Code
e3
Number of Phases
1
Operating Temperature-Min
-65 °C
Reverse Current-Max
2 µA
Terminal Finish
MATTE TIN
Compare BAT54-06 with alternatives
Compare BAT54V-TP with alternatives