BAT54DW-7-F vs BAS85GS18 feature comparison

BAT54DW-7-F Diodes Incorporated

Buy Now Datasheet

BAS85GS18 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC VISHAY TELEFUNKEN
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 GLASS, SOD-80, MINIMELF-2
Pin Count 6 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature FAST SWITCHING
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V
JESD-30 Code R-PDSO-G6 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 1
Number of Terminals 6 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.1 A 0.2 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code DO-213AA
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
Non-rep Pk Forward Current-Max 5 A
Number of Phases 1

Compare BAT54DW-7-F with alternatives

Compare BAS85GS18 with alternatives