BAS85GS18
vs
933876540115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISHAY TELEFUNKEN
NXP SEMICONDUCTORS
Part Package Code
DO-213AA
Package Description
GLASS, SOD-80, MINIMELF-2
O-LELF-R2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Pk Forward Current-Max
5 A
5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.2 A
0.2 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
FLAT
Terminal Position
END
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Configuration
SINGLE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BAS85GS18 with alternatives
Compare 933876540115 with alternatives