BAS85GS18 vs 933876540135 feature comparison

BAS85GS18 Vishay Semiconductors

Buy Now Datasheet

933876540135 Nexperia

Buy Now Datasheet
Obsolete Obsolete
VISHAY TELEFUNKEN NEXPERIA
DO-213AA
GLASS, SOD-80, MINIMELF-2 O-LELF-R2
2
unknown compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-213AA
O-LELF-R2 O-LELF-R2
5 A 5 A
1 1
1 1
2 2
0.2 A 0.2 A
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
30 V 30 V
YES YES
WRAP AROUND WRAP AROUND
END END
1 2
Yes
SINGLE
e3
1
125 °C
260
IEC-60134
SCHOTTKY
TIN
30

Compare BAS85GS18 with alternatives

Compare 933876540135 with alternatives