BAT43WS-B0RQG vs BAT54W1 feature comparison

BAT43WS-B0RQG Taiwan Semiconductor

Buy Now Datasheet

BAT54W1 Taitron Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAITRON COMPONENTS INC
Package Description R-PDSO-F2 SOD-123F, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.23 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.006 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 0.8 V
Non-rep Pk Forward Current-Max 0.6 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAT43WS-B0RQG with alternatives

Compare BAT54W1 with alternatives