BAT43WS-B0RQG vs 934070364118 feature comparison

BAT43WS-B0RQG Taiwan Semiconductor

Buy Now Datasheet

934070364118 Nexperia

Buy Now Datasheet
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD NEXPERIA
R-PDSO-F2
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-F2 R-PDSO-G2
e3 e3
1 1
1 1
1 1
2 2
125 °C 150 °C
-65 °C -55 °C
0.2 A 0.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.2 W 0.357 W
30 V 30 V
0.005 µs
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN TIN
FLAT GULL WING
DUAL DUAL
1 1
Yes
260
AEC-Q101; IEC-60134
30

Compare BAT43WS-B0RQG with alternatives

Compare 934070364118 with alternatives