BAT43WS-B0RQG vs BAT54RF feature comparison

BAT43WS-B0RQG Taiwan Semiconductor

Buy Now Datasheet

BAT54RF Taiwan Semiconductor

Buy Now Datasheet
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-F2 ROHS COMPLIANT, PLASTIC PACKAGE-3
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-F2 R-PDSO-G3
e3 e3
1 1
1 1
1 1
2 3
125 °C 150 °C
-65 °C -55 °C
0.2 A 0.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.2 W 0.23 W
30 V 30 V
0.005 µs 0.005 µs
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN MATTE TIN
FLAT GULL WING
DUAL DUAL
1 1
Yes
260
Not Qualified
30

Compare BAT43WS-B0RQG with alternatives

Compare BAT54RF with alternatives