BAS716F2 vs 1N4148UB2 feature comparison

BAS716F2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1N4148UB2 VPT Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD VPT COMPONENTS
Package Description R-PDSO-F2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-CDSO-N3
JESD-609 Code e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 200 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 3 µs 0.005 µs
Surface Mount YES YES
Terminal Finish TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 3
Date Of Intro 2019-09-24
Forward Voltage-Max (VF) 1.2 V
Operating Temperature-Min -65 °C
Reverse Current-Max 75 µA
Reverse Test Voltage 75 V

Compare BAS716F2 with alternatives

Compare 1N4148UB2 with alternatives