1N4148UB2
vs
1N4148D2A-JQRS.L3D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
TT ELECTRONICS PLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Date Of Intro
2019-09-24
Application
FAST RECOVERY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-CDSO-N3
R-CDSO-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Current-Max
75 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Reverse Test Voltage
75 V
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Package Description
R-CDSO-N2
Additional Feature
HIGH RELIABILITY
Qualification Status
Not Qualified
Compare 1N4148UB2 with alternatives
Compare 1N4148D2A-JQRS.L3D with alternatives