CMUD6263EBK vs BAS7002WH6327XTSA1 feature comparison

CMUD6263EBK Central Semiconductor Corp

Buy Now Datasheet

BAS7002WH6327XTSA1 Infineon Technologies AG

Buy Now Datasheet
Active Obsolete
CENTRAL SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
R-PDSO-F3 R-PDSO-F2
3
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.32 V 0.41 V
R-PDSO-F3 R-PDSO-F2
e0 e3
0.1 A 0.1 A
1 1
1 1
3 2
150 °C 125 °C
-65 °C -55 °C
0.07 A 0.07 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.25 W 0.25 W
Not Qualified
70 V 70 V
0.005 µs
YES YES
SCHOTTKY SCHOTTKY
TIN LEAD TIN
FLAT FLAT
DUAL DUAL
1 1
Yes
1
AEC-Q101

Compare CMUD6263EBK with alternatives

Compare BAS7002WH6327XTSA1 with alternatives