BAS70LT1 vs BAS70T-13 feature comparison

BAS70LT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

BAS70T-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD DIODES INC
Package Description MINIATURE, 318-08, 3 PIN ULTRA SMALL, PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.225 W 0.15 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 6 1
Pbfree Code No
Pin Count 3
HTS Code 8541.10.00.70
Additional Feature FAST SWITCHING
Application GENERAL PURPOSE
JESD-609 Code e0
Output Current-Max 0.07 A
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.005 µs
Terminal Finish TIN LEAD

Compare BAS70T-13 with alternatives