BAS70212 vs BAS70-H feature comparison

BAS70212 NXP Semiconductors

Buy Now Datasheet

BAS70-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS FORMOSA MICROSEMI CO LTD
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 70 V
Reverse Recovery Time-Max 0.005 µs
Time@Peak Reflow Temperature-Max (s) 30

Compare BAS70212 with alternatives

Compare BAS70-H with alternatives