Part Details for BAS70212 by NXP Semiconductors
Overview of BAS70212 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70212
BAS70212 CAD Models
BAS70212 Part Data Attributes:
|
BAS70212
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70212
NXP Semiconductors
DIODE 0.07 A, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70212
This table gives cross-reference parts and alternative options found for BAS70212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAS70212 vs BAS70 |
BAS70 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon | Microchip Technology Inc | BAS70212 vs BAS70 |
BAS70,215 | BAS70 - General-purpose Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70212 vs BAS70,215 |
BAS70-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS70212 vs BAS70-T |
934020790235 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70212 vs 934020790235 |
BAS70-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS70212 vs BAS70-T1-LF |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Microsemi Corporation | BAS70212 vs BAS70 |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70212 vs BAS70 |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70212 vs BAS70 |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Suzhou Good-Ark Electronics Co Ltd | BAS70212 vs BAS70 |